
This 7-contact shielded circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. It has a current rating of 7.5A and is resistant to various environments. The connector is designed for free hanging mounting and is available in bulk packaging. It is not compliant with RoHS regulations, but the manufacturer is TE Connectivity.
TE Connectivity DTS26W11-99HD technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W11-99HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.