
This 7-position shielded receptacle features a cadmium finish on an aluminium body with 7 contacts. It is designed for free hanging applications and is part of the MIL-DTL-38999 Series III, DTS series. The receptacle is not RoHS compliant, but its environment-resistant ratings make it suitable for use in harsh conditions.
TE Connectivity DTS26W11-99PB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W11-99PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.