
This 18-contact shielded circular connector features an aluminium shell with a cadmium finish. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is available in bulk packaging. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
TE Connectivity DTS26W15-18BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.