This connector features a shielded design with a crimp contact type and gold plating. It has six contacts and positions, and is made from aluminium with a cadmium plating on the body. The connector is rated for environment resistance and is compliant with the MIL-DTL-38999 Series III standard.
Sign in to ask questions about the TE Connectivity DTS26W17-6AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS26W17-6AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26W17-6AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.