
The DTS26W17-99HD is a 23-contact male crimp termination circular connector from TE Connectivity. It features a shielded body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for free hanging mounting and is available in bulk packaging. The connector is not RoHS compliant and its compliance with Reach SVHC is unknown.
TE Connectivity DTS26W17-99HD technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W17-99HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.