The TE Connectivity DTS26W17-99PC-3028-LC is a 23-contact circular connector designed for cable mounting applications. It features a maximum operating voltage of 850VDC and a maximum current rating of 13A. The connector has a straight body orientation and a crimp termination method. It is rated for operation between -65°C and 175°C. This connector is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |