
This 32-position male circular connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for cable mount applications and has 32 contacts and positions. The connector is not compliant with RoHS regulations, and its SVHC compliance status is unknown.
TE Connectivity DTS26W19-32HA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W19-32HA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.