
66-position circular connector for wire-to-wire applications. Features a straight, male gender with a straight orientation and cable mount. Constructed with an aluminum shell and body plating, it offers a 500-cycle durability and environmental sealing. Contact material is copper alloy with gold plating, and insulation is silicone with a 0.054-inch diameter. Operating temperature range is -85°C to 347°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS26W19-35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Assembly Length | 31mm |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Power Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS26W19-35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.