This 16-contact circular connector features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 13A. The connector is suitable for use in a variety of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS26W21-16JC-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.