This 41-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C. The connector has a single port and a pin contact gender.
TE Connectivity DTS26W21-41PN3028 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.