The DTS26W21-41SN3028 is a 41-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and has a temperature range of -65°C to 175°C. This connector features a single port and is suitable for use in a variety of industries.
TE Connectivity DTS26W21-41SN3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.