
This 55-contact shielded crimp connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. The connector is designed for free hanging applications and is part of the MIL-DTL-38999 Series III, DTS series. It is not RoHS compliant, but its environment-resistant ratings make it suitable for various applications.
TE Connectivity DTS26W23-55PE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W23-55PE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
