
The DTS26W25-20PD-LC is a 30-contact circular connector with a shielded design and an aluminium shell finished with cadmium. It features a crimp contact type and a copper alloy contact material with a gold plating. The connector is rated for operation between -65°C and 175°C and is available in bulk packaging. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
TE Connectivity DTS26W25-20PD-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W25-20PD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.