
This 30-contact circular connector features a female crimp contact type with a circular shape, made from copper alloy with a gold plating. The connector has an aluminium housing with a cadmium shell finish and is shielded for electromagnetic interference protection. It is rated for operation between -65°C and 175°C and is available in bulk packaging.
Sign in to ask questions about the TE Connectivity DTS26W25-20SC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTS26W25-20SC-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W25-20SC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.