
The DTS26W25-35PA-LC is a shielded crimp terminal with 128 contacts and positions, featuring an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for free hanging mounting and is part of the MIL-DTL-38999 Series III, DTS series. The terminal is not RoHS compliant, but its environmental resistance makes it suitable for various applications. The exact compliance with Reach SVHC is unknown. The terminal is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS26W25-35PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W25-35PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.