The DTS26W25-43HC is a shielded circular connector with 43 contacts and a current rating of 13A. It features a body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. The connector is rated for operation between -65°C and 175°C and is part of the MIL-DTL-38999 Series III. It is available in bulk packaging and is not RoHS compliant.
TE Connectivity DTS26W25-43HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W25-43HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
