This 16-contact circular connector is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
TE Connectivity DTS26Z21-16PC-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.