The DTT-20-02 is a manual, straight action commercial-grade hand crimping tool designed for DEUTSCH stamped and formed contacts. It features an operator-releasable and adjustable ratchet mechanism to ensure complete crimp cycles and fixed die sets. This specific model is optimized for AWG 16-20 wires with smaller insulation diameters or metric wires (0.5mm² to 1.5mm²) where the standard DTT-20-00 tool is not applicable.
Sign in to ask questions about the TE Connectivity DTT-20-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DTT-20-02 technical specifications.
| Tool Grade | Commercial Crimp Tooling |
| Ratchet Configuration | Operator Releasable & Adjustable |
| Power Technology Type | Manual |
| Die Sets Type | Fixed In Tool |
| Wire Gauge Range | 16, 18, 20AWG |
| Metric Wire Range | 0.5 - 1.5mm² |
| RoHS | Compliant |
| Te Certification | Cannot be Certified |
Download the complete datasheet for TE Connectivity DTT-20-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.