
Heat Shrink Tubing ST Cross Linked Polyolefin Red Medium Piece
TE Connectivity DWP-125-1/4-2-1IN technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1/4-2-1IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.