
Polyolefin heat shrink tubing, 19mm inside diameter, black color, designed for cable management. Features a 4-foot length and operates within a temperature range of -40°C to 110°C. This bulk-packaged sleeving is RoHS compliant.
Sign in to ask questions about the TE Connectivity DWP-125-3/4-0-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DWP-125-3/4-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 19mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DWP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-3/4-0-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
