
This polyolefin heat shrink is made from red material with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is compliant with ELV regulations. The heat shrink is packaged in bulk and is part of the DWP-125 series.
TE Connectivity DWP-125-3/4-2-2IN technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-3/4-2-2IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.