TE CONNECTIVITY / RAYCHEM DWP-125-3/4-KIT3-REFILL HEAT SHRINK TUBING KIT REFILL, 5 PIECES
TE Connectivity DWP-125-3/4-KIT3-REFILL technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Multiple, Black |
| ELV | Compliant |
| Inside Diameter | 19mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DWP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-3/4-KIT3-REFILL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
