
TE Connectivity DWTC-8/2-X-STK technical specifications.
| Color | Clear |
| Length | 1.2m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | DWTC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWTC-8/2-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
