The E2004R-5 is a through-hole NTC thermistor with a thermal coefficient range of -5 to -4.5 and a thermal time constant range of 5 to 15. It has a resistance range of 6000 to 25000 ohms at 25C and a sensitivity index range of 4100 to 4300. The device has a percentage of resistance tolerance range of ±5 to ±10 at 25C and a resistance of 20000 ohms at 25C with a tolerance of ±5.
TE Connectivity E2004R-5 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 20000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity E2004R-5 to view detailed technical specifications.
No datasheet is available for this part.