
TE CONNECTIVITY / CROMPTON E244-02A-G-MT-MT-C7 Analogue Panel Meter, 92 mm
TE Connectivity E244-02A-G-MT-MT-C7 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity E244-02A-G-MT-MT-C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
