
Labels Thermal Transfer Printable Label Polyester White 50.8x25.4mm
TE Connectivity E74142-000 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity E74142-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
