The EB1UM-00000P-05KPA is a high accuracy miniature absolute pressure transducer from the EB100 series. It features a stainless steel construction, amplified analog voltage output, and is temperature compensated. It is designed for industrial automation and uses a threaded cylinder package with wire lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity EB1UM-00000P-05KPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating Pressure | 5000PSI |
| Pressure Type | Absolute |
| Output | 0.5 - 4.5V |
| Accuracy | ±0.25% |
| Supply Voltage | 8 - 30V |
| Port Size | Male - M10 x 1 |
| Operating Temperature | -40 to 125°C |
| Maximum Pressure | 10000PSI |
| Termination Style | Wire Leads |
| RoHS | Compliant |
| ECCN | EAR99 |
| Htsus | 9026.20.4000 |
Download the complete datasheet for TE Connectivity EB1UM-00000P-05KPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.