Cable Markers Pre-Marked Push On Yellow Reel
Checking distributor stock and pricing after the page loads.
TE Connectivity EC1632-000 technical specifications.
| Marker Color | Yellow |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.