Cable Markers Pre-Marked Push On Zero Halogen Yellow
TE Connectivity EC2248-000 technical specifications.
| Marker Color | Yellow |
| Material | Zero Halogen |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.