Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R
Checking distributor stock and pricing after the page loads.
| Marker Color | White |
| Material | Polyvinyl Chloride |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |