Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Bulk
TE Connectivity EC8046-000 technical specifications.
| Marker Color | White |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EC8046-000 to view detailed technical specifications.
No datasheet is available for this part.