The EEC-5X650A is an active black connector enclosure designed for DEUTSCH DT and DTM series connectors. It is manufactured from PA 66 GF15 (Nylon 66 15% Glass Filled) and features a vented design for heat dissipation. It is primarily used for protecting printed circuit boards in automotive and industrial applications, providing a robust housing that supports 48-position headers.
Checking distributor stock and pricing after the page loads.
| Length | 180.48mm |
| Width | 160mm |
| Height | 54.63mm |
| Operating Temperature Range | -55 to 125°C |
| Primary Product Material | PA 66 GF15 |
| Flammability Rating | UL 94V-0 |
| Number of Positions | 48 |
| RoHS | Compliant |
| Elv | Compliant |