Heat Shrink Tubing ST Zerohal Polyolefin Black Single Automotive Spool
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity EM7507-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity EM7507-000 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Zerohal Polyolefin |
| Color | Black |
| Shrink Wall Type | Single |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity EM7507-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.