Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
TE Connectivity EN2997S61404M8 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.