This is a 55-contact circular cable mount connector with a maximum operating temperature of 200°C and a maximum current rating of 7.5A. It features a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a pin contact gender. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |