
This white paper roll from TE Connectivity is designed for use in applications where a high volume of paper is required. The roll is constructed from paper material and is compliant with ELV regulations. The operating temperature range for this product is between -66°C and -54°C. The roll is packaged in quantities of 10,000 units and is supplied on a roll.
TE Connectivity EP-191064-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Paper |
| Max Operating Temperature | -66°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | EP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EP-191064-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.