
The EP-508127-5-9 component from TE Connectivity is a white paper product, compliant with ELV regulations. It has a maximum operating temperature of -66°C and a minimum operating temperature of -54°C. The component is packaged in rolls of 5000 units.
Sign in to ask questions about the TE Connectivity EP-508127-5-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity EP-508127-5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Paper |
| Max Operating Temperature | -66°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | EP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EP-508127-5-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
