This multi-conductor cable features 5 conductors with a 26AWG gauge and 3.32mm diameter, constructed with silver conductor material and a THERMORAD jacket. The cable is available in black color and is compliant with RoHS regulations. It is designed for cable mounting and is suitable for use in various applications.
TE Connectivity EPD-RWC-18496 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| Jacket Material | THERMORAD |
| Mount | Cable |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3.32mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.