Multi-Conductor Cable 24Conductors 17.62mm Black 15.24m
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Number of Conductors | 24 |
| Jacket Color | Black |
| Maximum Outer Diameter | 17.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |