Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 4Conductors 26AWG 3.46mm 600VAC Black
TE Connectivity EPD-RWC-23377 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Jacket Color | Black |
| Maximum Outer Diameter | 3.46mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.