This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 100 bar and can withstand overload pressures of up to 200 bar. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. It is rated for use in environments with IP66 protection and can sense pressure in both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts, and the device has a 3-pin configuration.
TE Connectivity EPRB-1-SU33-100B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-SU33-100B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.