This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 60 bar and can withstand overload pressures of up to 120 bar. The device is rated for use in temperatures between -40°C and 150°C and can be supplied with voltages between 8V and 32V. The maximum supply current is 8mA. The sensor has an IP66 rating and can be used in both gas and liquid media environments.
TE Connectivity EPRB-1-VU33-60B/Z1/L5M technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 120bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 8V |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-1-VU33-60B/Z1/L5M to view detailed technical specifications.
No datasheet is available for this part.