This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000psi and withstands overload pressures of up to 1000psi. The device is rated for use in temperatures between -40°C and 150°C and features an IP66 rating for protection against solid particles and water. The sensor is designed for use with gas or liquid media and has a typical operating supply voltage of 5V, with an output voltage range of 0.5 to 4.5V. The device has a 5-pin configuration and is suitable for industrial applications.
TE Connectivity EPRB-3-QR33-1KP-/Z1/SC3M technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 1000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Port Size | 5/16-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-QR33-1KP-/Z1/SC3M to view detailed technical specifications.
No datasheet is available for this part.