
Polyolefin heat shrink end cap, 5.7mm inside diameter, designed for wire and cable management. Features moisture resistance and a black color. Operates within a temperature range of -40°C to 105°C. UL approved and ELV compliant.
Sign in to ask questions about the TE Connectivity ES-CAP-NO.1-C1-0-30MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ES-CAP-NO.1-C1-0-30MM technical specifications.
| Approvals | UL |
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| Height | 30mm |
| High Temperature Compatible | No |
| Inside Diameter | 5.7mm |
| Lead Free | Not Applicable |
| Length | 1.181inch |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15000 |
| Reach SVHC Compliant | No |
| Series | ES |
| Wire/Cable Diameter | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES-CAP-NO.1-C1-0-30MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
