
The ES Series heat shrink tubing is a black, moisture-resistant component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made of polyolefin material and has a length of 1.97 inches. The tubing is compliant with ELV regulations and is not applicable to lead-free requirements.
TE Connectivity ES-CAP-NO.1-C1-0-50MM technical specifications.
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Length | 1.97inch |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | ES |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES-CAP-NO.1-C1-0-50MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
