
TE Connectivity ES-CAP-NO.2-B9-0-30MM technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 7.4mm |
| Lead Free | Not Applicable |
| Length | 30mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15000 |
| Reach SVHC Compliant | No |
| Series | ES |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES-CAP-NO.2-B9-0-30MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
