
Polyolefin heat shrink end cap, black, with a 7.4mm inside diameter and 1.378-inch length. Designed for moisture resistance, operating between -40°C and 105°C. ELV compliant.
Sign in to ask questions about the TE Connectivity ES-CAP-NO.2-B9-0-35MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ES-CAP-NO.2-B9-0-35MM technical specifications.
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 7.4mm |
| Lead Free | Not Applicable |
| Length | 1.378inch |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | ES |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES-CAP-NO.2-B9-0-35MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
