
TE Connectivity's ES-CAP-NO.2-B9-X-30MM heat shrink tubing features a clear color and is compliant with ELV regulations. It is moisture resistant and has a maximum operating temperature of 105°C. The tubing has a minimum operating temperature of -40°C and is made of polyolefin material. It is available in a 7.4mm inside diameter and 30mm length.
TE Connectivity ES-CAP-NO.2-B9-X-30MM technical specifications.
| Color | Clear |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 7.4mm |
| Lead Free | Not Applicable |
| Length | 30mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | ES |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES-CAP-NO.2-B9-X-30MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
