
TE Connectivity's ES1000-NO.1-C1-X-25MM polyolefin tubing features a product length of 50mm and a thickness of 1.2mm. The tubing is designed with a straight style and made from a clear polyolefin material. It has a medium shrink wall type and operates within a temperature range of -40°C to 130°C.
TE Connectivity ES1000-NO.1-C1-X-25MM technical specifications.
| Product Length (mm) | 50 |
| Product Thickness (mm) | 1.2 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Clear |
| Shrink Wall Type | Medium |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ES1000-NO.1-C1-X-25MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.