
TE Connectivity ES1000-NO.1-C1-X-STK technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 5.72mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | ES1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES1000-NO.1-C1-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
